Sign in to ask questions about the Winbond W9464G6KH-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9464G6KH-4 technical specifications.
| Access Time | 55ns |
| Package/Case | TSSOP |
| Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9464G6KH-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.