The W947D2HBJX6E is a 128Mb SDRAM LPDDR RAM with a 14-bit parallel interface and a maximum frequency of 166MHz. It is packaged in a VFBGA package and is suitable for surface mount applications. The device operates within a temperature range of -25°C to 85°C and requires a supply voltage of 1.7V to 1.95V. It is compliant with RoHS regulations and has a supply current of 50mA.
Winbond W947D2HBJX6E technical specifications.
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Type | RAM, , SDRAM, LPDDR |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 4MX32 |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.