
The W947D6HBHX5E is a 128Mb volatile DRAM from Winbond, operating at a frequency of 200MHz. It is packaged in a VFBGA-60 package, suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and has a supply current of 55mA.
Winbond W947D6HBHX5E technical specifications.
| Access Time | 5ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W947D6HBHX5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.