Sign in to ask questions about the Winbond W947D6HBHX5ITR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W947D6HBHX5ITR technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SDRAM, LPDDR |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Winbond W947D6HBHX5ITR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.