The W94AD2KBJX5E is a 1Gb SDRAM RAM LPDDR memory device packaged in a VFBGA surface mount package. It operates over a supply voltage range of 1.7 to 1.9V and has a maximum supply current of 115mA. The device is organized in a 32MX32 configuration and has a maximum frequency of 200MHz. It is RoHS compliant and suitable for use in applications requiring high-density memory solutions. The W94AD2KBJX5E is rated for operation over a temperature range of -25 to 85°C.
Sign in to ask questions about the Winbond W94AD2KBJX5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W94AD2KBJX5E technical specifications.
| Address Bus Width | 16b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Type | RAM, , SDRAM, LPDDR |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX32 |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W94AD2KBJX5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.