
1Gb DDR SDRAM with 64Mx16 organization, featuring a 16-bit address bus and parallel interface. Operates at a maximum frequency of 200MHz with a supply voltage range of 1.7V to 1.9V. Packaged in a TFBGA with 60 balls, 0.80mm pitch, and dimensions of 8x9mm. This RoHS compliant component offers an operating temperature range from -40°C to 95°C.
Sign in to ask questions about the Winbond W94AD6KBHX5I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W94AD6KBHX5I technical specifications.
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.9V |
| Memory Type | RAM, , SDRAM, LPDDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 312 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W94AD6KBHX5I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
