
This industrial-grade PSRAM IC features a 54-pin VFBGA package and operates over a temperature range of -40 to 85°C. It has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V, with a maximum supply current of 0.04A. The IC has a memory capacity of 16777216 words and a code capacity of 16000000 words, with an access time of 70ns. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.04 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000025 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |