Sign in to ask questions about the Winbond W9712G6KB25I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9712G6KB25I technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 95°C |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9712G6KB25I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.