
This 1Gb volatile DRAM IC features a 64MX16 organization and operates at a frequency of 200MHz. It is supplied at a voltage of 1.8V and is packaged in a TFBGA package. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Winbond W971GG6KB-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W971GG6KB-25 technical specifications.
| Access Time | 400ps |
| Access Time-Max | 400ps |
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Density | 1Gb |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W971GG6KB-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
