Winbond W971GG8JB25I technical specifications.
| Access Time | 400ps |
| Access Time-Max | 400ps |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Density | 1Gb |
| Frequency | 200MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W971GG8JB25I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.