This 256Mb SRAM from Winbond features a 15-bit address bus and a 16-bit data bus, with an access time of 0.35ns and a maximum frequency of 1.066GHz. It operates within a temperature range of 0°C to 85°C and is powered by a 1.8V supply voltage. The device is RoHS compliant and not radiation hardened.
Winbond W9725G6JB-18 technical specifications.
| Access Time-Max | 0.35ns |
| Address Bus Width | 15b |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.