The W9725G6JB-25 is a 256Mb DRAM IC with a 16MX16 organization, operating at a maximum frequency of 800MHz. It has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device is designed for surface mount applications and is packaged in a TFBGA-84 package. It can operate within a temperature range of 0°C to 85°C. The W9725G6JB-25 is compliant with RoHS regulations.
Winbond W9725G6JB-25 technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |
No datasheet is available for this part.