The Winbond W9725G6KB-18 is a 256Mb DDR2 SDRAM RAM with a 16MX16 organization. It operates at a maximum frequency of 1.066GHz and a supply voltage of 1.8V, with a maximum supply current of 130mA. The device is packaged in a TFBGA package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 350ps |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |