256Mb volatile memory IC featuring a 400MHz frequency and 400ps access time. Surface mount TFBGA package suitable for operation between 0°C and 85°C. Delivered in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 400ps |
| Package/Case | TFBGA |
| Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |