IC SDRAM 256MBIT 400MHZ 84BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 95°C |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |