The W9725G8JB-25I is a 256Mb SRAM IC with a 32MX8 organization, operating at a maximum frequency of 800MHz and a supply voltage of 1.8V. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The device is surface mount and has a supply current of 110mA.
Sign in to ask questions about the Winbond W9725G8JB-25I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9725G8JB-25I technical specifications.
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Data Bus Width | 8b |
| Density | 256Mb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Winbond W9725G8JB-25I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.