
IC DRAM 2G PARALLEL 84WBGA
Checking distributor stock and pricing after the page loads.
| Access Time | 350ps |
| Package/Case | TFBGA |
| Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
