This 2Gb volatile DRAM operates within a supply voltage range of 1.7V to 1.9V, consuming a maximum supply current of 155mA. The device features an access time of 450ps and supports a maximum frequency of 667MHz. It is packaged in a TFBGA package type and is suitable for surface mount applications. The operating temperature range is from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W972GG6JB-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 450ps |
| Access Time-Max | 450ps |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Density | 2Gb |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W972GG6JB-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.