This industrial-grade DDR DRAM IC operates within a temperature range of -40 to 95 degrees Celsius. It has a supply voltage of 1.7 to 1.9 volts and a maximum supply current of 0.25 amps. The device features a clock frequency of up to 400 MHz and a standby current of up to 0.012 amps. It is packaged in a BGA84 configuration with a 9x15mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W972GG6JB25I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 95 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.25 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.012 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W972GG6JB25I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.