The W972GG8JB-18 is a 2Gb volatile memory device with an 18-bit address bus width. It operates at a frequency of up to 533MHz and has a maximum operating temperature of 85°C. The device is packaged in a TFBGA package and is designed for surface mount applications. It is compliant with RoHS regulations and has a supply current of 165mA. The W972GG8JB-18 is suitable for use in a variety of applications, including those requiring high-speed data transfer and storage.
Checking distributor stock and pricing after the page loads.
| Access Time | 350ps |
| Access Time-Max | 350ps |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Density | 2Gb |
| Frequency | 533MHz |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| RoHS | Compliant |