The W972GG8JB-3 is a 2Gb volatile memory device with an 18-bit address bus width and a maximum operating frequency of 667MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 85°C and requires a supply voltage of 1.7V to 1.9V. The W972GG8JB-3 is RoHS compliant and has a maximum supply current of 120mA.
Winbond W972GG8JB-3 technical specifications.
| Access Time | 450ps |
| Access Time-Max | 450ps |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Density | 2Gb |
| Frequency | 333MHz |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
No datasheet is available for this part.