This 1GB DDR DRAM IC features a supply voltage range of 1.7 to 1.9V and a maximum access time of 0.4ns. It is packaged in a 8 x 12.50mm, 0.80mm pitch WBGA-60 with a RoHS compliant lead-free finish. The device has 60 terminals positioned on the bottom and is designed for use in a variety of memory applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 60 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |