Sign in to ask questions about the Winbond W9751G6KB-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9751G6KB-18 technical specifications.
| Access Time-Max | 350ps |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9751G6KB-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
