
The W9751G6KB-25 is a 512Mb volatile DRAM with an access time of 400ps and a maximum frequency of 800MHz. It operates within a temperature range of 0°C to 85°C and is supplied at 1.8V. The device is packaged in a TFBGA package and is lead free. It is RoHS compliant and has a supply current of 165mA.
Sign in to ask questions about the Winbond W9751G6KB-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9751G6KB-25 technical specifications.
| Access Time | 400ps |
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9751G6KB-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
