
Winbond W9751G6KB-25 TR technical specifications.
| Access Time | 400ps |
| Package/Case | TFBGA |
| Frequency | 400MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9751G6KB-25 TR to view detailed technical specifications.
No datasheet is available for this part.