This industrial-grade DDR DRAM IC from Winbond operates within a temperature range of -40°C to 85°C. It features a WFBGA-168 package with 168 terminals positioned at the bottom. The device has a single function and supports a single port. The supply voltage is nominally 1.2V, with a maximum rating of 1.3V and a minimum rating of 1.14V.
Sign in to ask questions about the Winbond W97AH2KBQX2I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W97AH2KBQX2I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B168 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W97AH2KBQX2I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.