The W97AH2KBVX2E is a DDR DRAM memory IC with a nominal supply voltage of 1.2V and maximum and minimum supply voltages of 1.3V and 1.14V, respectively. It features 33554432 words of memory and 32000000 words of code. The device is packaged in a VFBGA-134 package, measuring 10mm in width and 11.5mm in length. It has 134 terminals positioned on the bottom and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W97AH2KBVX2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 134 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W97AH2KBVX2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.