The Winbond W97AH6KBVX2I is a DDR DRAM memory IC with a nominal supply voltage of 1.2V and maximum/minimum supply voltages of 1.3V and 1.14V, respectively. It features a JEDEC package code of R-PBGA-B134 and a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device has 134 terminals positioned on the bottom and measures 10mm in width and 11.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W97AH6KBVX2I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W97AH6KBVX2I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.