The W981216BH-75 is a commercial temperature synchronous DRAM IC with a 3.3V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 54 terminals and is available in a R-PDSO-G54 package. It has a maximum supply current of 0.16A and a maximum standby current of 0.001A. The access time is maximally 5.4ns and the clock frequency is maximally 133MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W981216BH-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.16 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W981216BH-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.