The Winbond W9816G6JB-6I is a 1-port synchronous DRAM with 1048576 words of memory. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. The device is packaged in a 6.40 x 10.10 mm VFBGA-60 package with a 0.65 mm pitch, and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W9816G6JB-6I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 6.4 |
| Length | 10.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W9816G6JB-6I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.