IC SDRAM 256MBIT 166MHZ 90BGA
Checking distributor stock and pricing after the page loads.
| Access Time | 5ns |
| Package/Case | TFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |