The W9825G2JB-6I is a 256Mb volatile DRAM with an access time of 5ns and a maximum frequency of 166MHz. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 150mA. This device is packaged in a TFBGA package and is designed for surface mount applications. The W9825G2JB-6I is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Winbond W9825G2JB-6I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9825G2JB-6I technical specifications.
| Access Time | 5ns |
| Address Bus Width | 12b |
| Package/Case | TFBGA |
| Density | 256Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9825G2JB-6I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.