
The W9825G2JB-75 is a 256Mb volatile DRAM IC with a maximum frequency of 133MHz and an operating supply voltage of 3.3V. It is packaged in a TFBGA-90 package and is mounted using surface mount techniques. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC has a supply current of 140mA and is organized in an 8MX32 configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W9825G2JB-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5.4ns |
| Address Bus Width | 12b |
| Package/Case | TFBGA |
| Density | 256Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9825G2JB-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
