Sign in to ask questions about the Winbond W9825G6JB-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9825G6JB-6 technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9825G6JB-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.