
Synchronous DRAM, 16MX16, 5ns, CMOS, PBGA54, TFBGA-54
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Density | 256Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 80mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
