
The W9825G6KH-5 is a commercial-grade synchronous DRAM IC with a maximum operating temperature of 70°C. It features 16M x 16 bit memory and operates on a 3.3V supply voltage. The device has a maximum access time of 4.5ns and is available in a 54-pin TSOP2 package.
Sign in to ask questions about the Winbond W9825G6KH-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9825G6KH-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W9825G6KH-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.