The W9864G2GH-6 is a 64Mb DRAM from Winbond, operating at a maximum frequency of 166MHz and a supply voltage of 3.3V. It features a 13-bit address bus and a 32-bit data bus. This device is suitable for use in temperatures ranging from 0°C to 70°C. The W9864G2GH-6 is compliant with RoHS regulations.
Sign in to ask questions about the Winbond W9864G2GH-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winbond W9864G2GH-6 technical specifications.
| Address Bus Width | 13b |
| Data Bus Width | 32b |
| Density | 64Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9864G2GH-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.