The W9864G6GH-7 is a 64Mb SRAM IC with a 14-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 143MHz and is supplied with a 3.3V voltage. The device is packaged in a TSOP package and is designed to operate within a temperature range of 0°C to 70°C. The W9864G6GH-7 is compliant with RoHS regulations.
Winbond W9864G6GH-7 technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.