Winbond W99686F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 108 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B108 |
| Width | 8 |
| Length | 8 |
| Pin Count | 108 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W99686F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.