Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WINBOND
WMS7170010M
Datasheet
Winbond
WMS7170010M
Unknown
IC Pot Dgtl 10K 100TAPS 8-MSOP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Data Converters
Digital Potentiometers
IC Pot Dgtl 10K 100TAPS 8-MSOP
Package
MSOP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
MSOP
Lead Free
Contains Lead
Number of Circuits
1
Packaging
Rail/Tube
Quiescent Current
100nA
RoHS Compliant
No
Tolerance
20%
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account