Wintec W9D316647LC-333 technical specifications.
| Access Time | 133us |
| Package/Case | DIMM |
| Length | 5.25mm |
| Memory Size | 128MB |
| Memory Type | SDRAM, |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wintec W9D316647LC-333 to view detailed technical specifications.
No datasheet is available for this part.