Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WINTEC
W9Q308727KD-222K
Datasheet
Wintec
W9Q308727KD-222K
Obsolete
MODULE SDRAM 64MB 100MHZ 168DIMM
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Memory
Flash
MODULE SDRAM 64MB 100MHZ 168DIMM
Package
DIMM
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Access Time
100us
Package/Case
DIMM
Length
5.25mm
Memory Size
64MB
Memory Type
SDRAM,
Package Quantity
1
Packaging
Bulk
Width
1mm
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account