Wisher WB-106+J technical specifications.
| Height | 195mm |
| Material | Plastic, ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for Wisher WB-106+J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
