Wisher WBU-504 technical specifications.
| Board Thickness | 31mm |
| Package/Case | 504 |
| Height | 160mm |
| Material | Plastic, ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Wisher WBU-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
