Cable gland with strain relief, with bend relief PG13.5 Polyami
Wiska 10060618 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Not Compliant |
No datasheet is available for this part.