
Cable gland M32 Polyamide Black (RAL 9005)
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Ratings | IP69K |
| RoHS | Not Compliant |