Locknut M40 Polyamide Silver-grey Wiska EMUG M40 RAL 7001 1 pc(s)
Wiska 10062717 technical specifications.
| Color | Grey, Silver |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
No datasheet is available for this part.