Cable gland M16 Polyamide Light grey (RAL 7035) Wiska 10062738 50 pc(s)
Wiska 10062738 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Ratings | IP69K |
| RoHS | Not Compliant |
No datasheet is available for this part.