Sealing ring M20 EPDM rubber Black (RAL 9005) Wiska EADR 20 1 pc(s)
Wiska 10062803 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | EPDM, Rubber |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
No datasheet is available for this part.