Cable gland extension M25 M32 Polyamide Light grey Wiska KEM 25/32 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Not Compliant |